Part Details for W971GG8NB25I by Winbond Electronics Corp
Overview of W971GG8NB25I by Winbond Electronics Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W971GG8NB25I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
256-W971GG8NB25I-ND
|
DigiKey | IC DRAM 1GBIT SSTL 18 60VFBGA Min Qty: 264 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.0234 | Buy Now |
DISTI #
454-W971GG8NB25I
|
Mouser Electronics | DRAM 1Gb, DDR2-800, x8. Ind temp RoHS: Compliant | 0 |
|
$2.5500 / $3.7200 | Order Now |
|
NAC | 1Gb, DDR2-800, x8. Ind temp, BGA 60 Package RoHS: Compliant Min Qty: 264 Package Multiple: 264 | 0 |
|
$3.3600 / $3.5400 | Buy Now |
DISTI #
W971GG8NB25I
|
Avnet Asia | 1G DDR2 , 8 BIT (Alt: W971GG8NB25I) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for W971GG8NB25I
W971GG8NB25I CAD Models
W971GG8NB25I Part Data Attributes:
|
W971GG8NB25I
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W971GG8NB25I
Winbond Electronics Corp
DDR2 DRAM, 128MX8, CMOS, PBGA60, VFBGA-60
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Package Description | VFBGA-60 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Winbond | |
Access Mode | MULTI BANK PAGE BURST | |
Clock Frequency-Max (fCLK) | 400 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B60 | |
Length | 9.5 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | DDR2 DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 60 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA60,9X11,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.008 A | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |