W979H6KBVX2E
Winbond Electronics Corp
Description: DDR DRAM, 32MX16, CMOS, PBGA134, VFBGA-134

Overview of W979H6KBVX2E by Winbond Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for W979H6KBVX2E by Winbond Electronics Corp

Part # Manufacturer Description Stock Price Buy
DISTI # W979H6KBVX2E-ND
DigiKey IC DRAM 512MBIT PAR 134VFBGA Min Qty: 168 Lead time: 28 Weeks Container: Tray Limited Supply - Call
  • 168 $3.7285
$3.7285 Buy Now
DISTI # 454-W979H6KBVX2E
Mouser Electronics DRAM 512Mb LPDDR2, x16, 400MHz RoHS: Compliant 0
  • 1 $4.8500
  • 10 $4.4000
  • 100 $3.8400
  • 168 $3.8300
  • 504 $3.6900
  • 1,008 $3.5000
$3.5000 / $4.8500 Order Now
NAC 512Mb LPDDR2, x16, 400MHz, VFBGA 134 Package RoHS: Compliant Min Qty: 168 Package Multiple: 168 0
  • 168 $4.9100
  • 840 $4.6600
$4.6600 / $4.9100 Buy Now

CAD Models for W979H6KBVX2E by Winbond Electronics Corp
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for W979H6KBVX2E by Winbond Electronics Corp

W979H6KBVX2E
Winbond Electronics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
WINBOND ELECTRONICS CORP
Package Description
VFBGA,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.28
Samacsys Manufacturer
Winbond
Access Mode
FOUR BANK PAGE BURST
Additional Feature
AUTO/SELF REFRESH; IT ALSO REQUIRES 1.8V NOM
JESD-30 Code
R-PBGA-B134
Length
11.5 mm
Memory Density
536870912 bit
Memory IC Type
LPDDR2 DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
134
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
SYNCHRONOUS
Organization
32MX16
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
1.3 V
Supply Voltage-Min (Vsup)
1.14 V
Supply Voltage-Nom (Vsup)
1.2 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
0.65 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
10 mm
Want to compare parts?
  1. W979H6KBVX2E
    Winbond Electronics Corp
    DDR DRAM, 32MX16, CMOS, PBGA134, VFBGA-134
    VS

Related Parts for W979H6KBVX2E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W979H6KBVX2E by Winbond Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W979H6KBVX2E by Winbond Electronics Corp

Select Manufacturer
Which Manufacturer of W979H6KBVX2E would you like to use for your alert(s)?
  • Please alert me when W979H6KBVX2E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W979H6KBVX2E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W979H6KBVX2E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W979H6KBVX2E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W979H6KBVX2E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W979H6KBVX2E by Winbond Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: