Part Details for W97BH6MBVA1E by Winbond Electronics Corp
Overview of W97BH6MBVA1E by Winbond Electronics Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for W97BH6MBVA1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
256-W97BH6MBVA1E-ND
|
DigiKey | IC DRAM 2GBIT HSUL 12 134VFBGA Min Qty: 168 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.6391 | Buy Now |
DISTI #
454-W97BH6MBVA1E
|
Mouser Electronics | DRAM 2Gb LPDDR2, x16, 533MHz, -25 - 85C | 0 |
|
$4.8900 / $5.4500 | Order Now |
|
NAC | 2Gb LPDDR2, x16, 533MHz, -25 ~ 85C, VFBGA 134 Package RoHS: Compliant Min Qty: 168 Package Multiple: 168 | 0 |
|
$6.2500 / $6.5800 | Buy Now |
DISTI #
W97BH6MBVA1E
|
Avnet Asia | DRAM Chip LPDDR2 SDRAM 2Gbit 128M X 16 1.8V 134-Pin VFBGA (Alt: W97BH6MBVA1E) RoHS: Compliant Min Qty: 1368 Package Multiple: 1368 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for W97BH6MBVA1E
W97BH6MBVA1E CAD Models
W97BH6MBVA1E Part Data Attributes:
|
W97BH6MBVA1E
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W97BH6MBVA1E
Winbond Electronics Corp
DDR DRAM,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Package Description | VFBGA-134 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Date Of Intro | 2019-05-22 | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | SELF REFRESH; IT ALSO REQUIRES 1.8V NOM | |
JESD-30 Code | R-PBGA-B134 | |
Length | 11.5 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | LPDDR2 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 134 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 128MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.3 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |