Part Details for W9864G2JH-6 TR by Winbond Electronics Corp
Overview of W9864G2JH-6 TR by Winbond Electronics Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W9864G2JH-6 TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W9864G2JH-6TR-ND
|
DigiKey | IC DRAM 64MBIT PAR 86TSOP II Min Qty: 1000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$2.7224 | Buy Now |
DISTI #
454-W9864G2JH-6TR
|
Mouser Electronics | DRAM 64Mb, SDR SDRAM, x32, 166MHz, 65nm T&R RoHS: Compliant | 0 |
|
$2.5000 | Order Now |
|
NAC | 64Mb, SDR SDRAM, x32, 166MHz, 65nm T&R, TSOPII 86 Package RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.0700 / $2.1800 | Buy Now |
|
Chip1Cloud | IC SDRAM 64MBIT 166MHZ 86TSOP | 5610 |
|
RFQ |
Part Details for W9864G2JH-6 TR
W9864G2JH-6 TR CAD Models
W9864G2JH-6 TR Part Data Attributes:
|
W9864G2JH-6 TR
Winbond Electronics Corp
Buy Now
|
Compare Parts:
W9864G2JH-6 TR
Winbond Electronics Corp
|
Samacsys Manufacturer | Winbond |