Part Details for W9864G2JH-6I by Winbond Electronics Corp
Overview of W9864G2JH-6I by Winbond Electronics Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W9864G2JH-6I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
256-W9864G2JH-6I-ND
|
DigiKey | IC DRAM 64MBIT LVTTL 86TSOP II Min Qty: 108 Lead time: 22 Weeks Container: Tray | Limited Supply - Call |
|
$2.9831 | Buy Now |
DISTI #
454-W9864G2JH-6I
|
Mouser Electronics | DRAM 64Mb, SDR SDRAM, x32, 166MHz, 65nm, Ind temp RoHS: Compliant | 0 |
|
$2.7300 / $3.6600 | Order Now |
|
Bristol Electronics | 574 |
|
RFQ | ||
|
NAC | 64Mb, SDR SDRAM, x32, 166MHz, 65nm, Ind temp, TSOPII 86 Package RoHS: Compliant Min Qty: 108 Package Multiple: 108 | 0 |
|
$2.0300 / $2.1400 | Buy Now |
|
Chip1Cloud | SD 2Mx32 166MHz Ind | 10900 |
|
RFQ |
Part Details for W9864G2JH-6I
W9864G2JH-6I CAD Models
W9864G2JH-6I Part Data Attributes:
|
W9864G2JH-6I
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W9864G2JH-6I
Winbond Electronics Corp
Synchronous DRAM, 4MX32, 5ns, CMOS, PDSO86, TSOPII-86
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSSOP86,.46,20 | |
Pin Count | 86 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Samacsys Manufacturer | Winbond | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G86 | |
JESD-609 Code | e3 | |
Length | 22.22 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 86 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSSOP86,.46,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for W9864G2JH-6I
This table gives cross-reference parts and alternative options found for W9864G2JH-6I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W9864G2JH-6I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K4S643232F-TC45 | Synchronous DRAM, 2MX32, 4ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 | Samsung Semiconductor | W9864G2JH-6I vs K4S643232F-TC45 |
HY57V643220CLTP-8 | Synchronous DRAM, 2MX32, 6ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.5 MM PITCH, LEAD FREE, TSOP2-86 | SK Hynix Inc | W9864G2JH-6I vs HY57V643220CLTP-8 |
MB81E643242-13FN | Synchronous DRAM, 2MX32, 7ns, CMOS, PDSO86, 0.400 INCH, PLASTIC, TSOP2-86 | FUJITSU Limited | W9864G2JH-6I vs MB81E643242-13FN |
UPD4564323G5-A80-9JH | 2MX32 SYNCHRONOUS DRAM, 6ns, PDSO86, 0.400 INCH, PLASTIC, TSOP2-86 | Renesas Electronics Corporation | W9864G2JH-6I vs UPD4564323G5-A80-9JH |
HY57V643220CLT-SI | Synchronous DRAM, 2MX32, 6ns, CMOS, PDSO86, 0.400 X 0.875 INCH, TSOP2-86 | SK Hynix Inc | W9864G2JH-6I vs HY57V643220CLT-SI |
KM432S2030BT-FL | Synchronous DRAM, 2MX32, 6ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, PLASTIC, TSOP2-86 | Samsung Semiconductor | W9864G2JH-6I vs KM432S2030BT-FL |
IS42S32200-7T | Synchronous DRAM, 2MX32, 6ns, CMOS, PDSO86, 0.400 INCH, TSOP2-86 | Integrated Silicon Solution Inc | W9864G2JH-6I vs IS42S32200-7T |
K4S643234E-TE800 | Synchronous DRAM, 2MX32, 6ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 | Samsung Semiconductor | W9864G2JH-6I vs K4S643234E-TE800 |
HY57V643220CT-5 | Synchronous DRAM, 2MX32, 4.5ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.5 MM PITCH, TSOP2-86 | SK Hynix Inc | W9864G2JH-6I vs HY57V643220CT-5 |
VG36643242BT-8 | Synchronous DRAM, 2MX32, 6ns, CMOS, PDSO86, 0.400 INCH, PLASTIC, TSOP-86 | Vanguard International Semiconductor Corporation | W9864G2JH-6I vs VG36643242BT-8 |