Part Details for WA20P-AB by Vishay Intertechnologies
Overview of WA20P-AB by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for WA20P-AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M6682
|
Newark | Wa20P-Ab P09 |Vishay WA20P-AB Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2500 / $14.2400 | Buy Now |
DISTI #
WA20P-AB
|
Avnet Americas | Conn Rack and Panel PIN/SKT 2/2 POS 3.18mm Solder Cup ST Cable Mount - Bulk (Alt: WA20P-AB) RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8840 / $13.8743 | Buy Now |
|
Future Electronics | WA20 Series 4 Position 3.17 mm Pin / Socket Side Mount Rack & Panel Connector RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 Lead time: 40 Weeks Container: Bag | 0Bag |
|
$12.7300 / $13.3700 | Buy Now |
Part Details for WA20P-AB
WA20P-AB CAD Models
WA20P-AB Part Data Attributes
|
WA20P-AB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WA20P-AB
Vishay Intertechnologies
Rack and Panel Connector, 4 Contact(s), Male
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 40 Weeks | |
Additional Feature | POLARIZED | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | GOLD (10) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 4 |