Part Details for WAKSPOWER11-G4-06K0-5 by IPS
Overview of WAKSPOWER11-G4-06K0-5 by IPS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJHSE706K04 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 6P6C, RA, Without Shield, With LEDs. | |
RJHSE706K02 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 6P6C, RA, Without Shield, With LEDs. | |
10082201-406K06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Pin In Paste, Single row , 6 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for WAKSPOWER11-G4-06K0-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WP11-G4-06K0-5
|
TME | Power supply: UPS, 6kW, 6kVA, Uin: 176÷288V, 191x465x711mm, 7000mAh Min Qty: 1 | 1 |
|
$1,812.4600 / $2,071.3800 | Buy Now |