Part Details for WAKSPOWER11-G4-06K0-RT-BC192 by IPS
Overview of WAKSPOWER11-G4-06K0-RT-BC192 by IPS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WAKSPOWER11-G4-06K0-RT-BC192
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WP11-06K0-BC192
|
TME | Power supply: UPS, 6kW, 6kVA, Uin: 176÷288V, 440x580x88mm, 0÷40°C Min Qty: 1 | 1 |
|
$1,133.1600 / $1,295.0400 | Buy Now |