Part Details for WAKW4.5T-10-WASW4.5T/S618 by TURCK Inc
Overview of WAKW4.5T-10-WASW4.5T/S618 by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3405AES6-1.8#TRMPBF | Analog Devices | 1.8V, 1.5MHz, 300mA Sync Buck | |
LTC3405AES6-1.8#TRPBF | Analog Devices | 1.8V, 1.5MHz, 300mA Sync Buck |
Price & Stock for WAKW4.5T-10-WASW4.5T/S618
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37Y8857
|
Newark | Ceu |Turck WAKW4.5T-10-WASW4.5T/S618 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.8000 | Buy Now |