Part Details for WAT-5018 by ABB Group
Overview of WAT-5018 by ABB Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJL5018DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 35A 170Mohm To-3P | |
RJK5018DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 35A 155Mohm To-3P | |
10132450-1821GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0 HCC, Dual Row, Vertical Through Hole Header, Tin plating, Black Color, 18 Positions, GW Compatible PA9T, Tray packing. |
Price & Stock for WAT-5018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000554401
|
Sager | Thomas & Betts Min Qty: 25 | 0 |
|
$3.1400 / $3.9200 | Buy Now |