Part Details for WAT-5057 by ABB Group
Overview of WAT-5057 by ABB Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50576-5048ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 48 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50576-5060ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 60 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50576-5040ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 40 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for WAT-5057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000554419
|
Sager | Thomas & Betts Min Qty: 25 | 0 |
|
$3.1400 / $3.9200 | Buy Now |