Part Details for WATF1AT-100R0J-U by Mini-Systems Inc (MSI)
Overview of WATF1AT-100R0J-U by Mini-Systems Inc (MSI)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WATF1AT-100R0J-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, THIN FILM, 0.12 W, 0.1, 0.5, 1, 2, 5, 10 %, 25, 50, 150 ppm, 2 ohm - 18000 ohm, SURFACE MOUNT, 0402 | 100 |
|
$0.4200 / $0.9000 | Buy Now |