Part Details for WBCR-201-47000G by Vishay Electro-Films
Overview of WBCR-201-47000G by Vishay Electro-Films
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WBCR-201-47000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | VEF WBCR-201-47000G 4.7K 2% 250PPM GOLD PADS SAP# BCR47000GMGHWS BARE DIE | 443 in Stock |
|
RFQ |