Part Details for WBR0202SC1R002FGW by Kyocera AVX Components
Overview of WBR0202SC1R002FGW by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WBR0202SC1R002FGW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WBR0202SC1R002FGW
|
TTI | Thin Film Resistors - SMD 100 OHM 1% 100PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: WAFL | Americas - 0 |
|
Buy Now |
Part Details for WBR0202SC1R002FGW
WBR0202SC1R002FGW CAD Models
WBR0202SC1R002FGW Part Data Attributes
|
WBR0202SC1R002FGW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
WBR0202SC1R002FGW
Kyocera AVX Components
Fixed Resistor, Thin Film, 0.25W, 100ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0202, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Length | 0.51 mm | |
Package Style | SMT | |
Package Width | 0.51 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0202 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% |