Part Details for WBR0202SD5R002FGW by Kyocera AVX Components
Overview of WBR0202SD5R002FGW by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WBR0202SD5R002FGW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-WBR0202SD5R002FGW-ND
|
DigiKey | WIRE BOND RESISTOR, 0202 SIZE, S Min Qty: 400 Lead time: 18 Weeks Container: Tray |
400 In Stock |
|
$2.5672 / $3.1054 | Buy Now |
DISTI #
581-WBR0202SD5R002FG
|
Mouser Electronics | Thin Film Resistors - SMD Wire Bond Resistor, 0202 size, Silicon, +/-150 ppm/C, 500ohm, +/-1% RoHS: Compliant | 0 |
|
$2.5100 | Order Now |
DISTI #
WBR0202SD5R002F
|
Richardson RFPD | MICROWAVE CHIP RESISTOR RoHS: Compliant Min Qty: 400 | 400 |
|
$2.6800 / $3.6500 | Buy Now |