Part Details for WD10EFRX by Western Digital Corp
Overview of WD10EFRX by Western Digital Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for WD10EFRX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC4377
|
Newark | Western Digital 3.5" 1Tb Red Desktop Hard Drive, Drive Type:Internal, Drive Size:3.5", Interfaces:Sata, Hard Drive Capacity:1Tb, Drive Speed:5400Rpm, Cache Size:64Mb, Product Range:- Rohs Compliant: Yes |Wd WD10EFRX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
NAC | 1TB INTELLIPOWER 64MB 3.5IN WD RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for WD10EFRX
WD10EFRX CAD Models
WD10EFRX Part Data Attributes:
|
WD10EFRX
Western Digital Corp
Buy Now
Datasheet
|
Compare Parts:
WD10EFRX
Western Digital Corp
Flash Module, 1TX8, MODULE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WESTERN DIGITAL CORP | |
Package Description | MODULE | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATES AT 12V NOMINAL SUPPLY | |
JESD-30 Code | R-XXMA-N | |
Length | 147 mm | |
Memory Density | 8796093022208 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 1099511627776 words | |
Number of Words Code | 1000000000000 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Organization | 1TX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Seated Height-Max | 26.1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Type | NOR TYPE | |
Width | 101.6 mm |