Part Details for WD15P3C5AT7SU by Amphenol Positronic
Overview of WD15P3C5AT7SU by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WD15P3C5AT7SU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ7444
|
Newark | Wd15P3C5At7Su |Positronic WD15P3C5AT7SU Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$112.2400 / $147.5400 | Buy Now |
DISTI #
276-WD15P3C5AT7SU
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Male Connector 15P Solder Tail Straight Stainless Steel, Passivated Shell Backshell Assembly Jackscrews RoHS: Not Compliant | 0 |
|
$54.9900 / $66.6500 | Order Now |
DISTI #
POSWD15P3C5AT7SU
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSWD15P3C5AT7SU
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for WD15P3C5AT7SU
WD15P3C5AT7SU CAD Models
WD15P3C5AT7SU Part Data Attributes:
|
WD15P3C5AT7SU
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
WD15P3C5AT7SU
Amphenol Positronic
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD (30) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for WD15P3C5AT7SU
This table gives cross-reference parts and alternative options found for WD15P3C5AT7SU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WD15P3C5AT7SU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAPS15P367HXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | WD15P3C5AT7SU vs DAPS15P367HXLF |
DAS15P464MTXLF | D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | WD15P3C5AT7SU vs DAS15P464MTXLF |
777DFAG15POL2VFM2 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | WD15P3C5AT7SU vs 777DFAG15POL2VFM2 |
117DFAH15PT-VF2 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Corporation | WD15P3C5AT7SU vs 117DFAH15PT-VF2 |
94114-194315 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | WD15P3C5AT7SU vs 94114-194315 |
DAM15P065TXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | WD15P3C5AT7SU vs DAM15P065TXLF |
717D-A-15-P-VRM8 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | WD15P3C5AT7SU vs 717D-A-15-P-VRM8 |
117DFAH15PAM4B-VF2 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Corporation | WD15P3C5AT7SU vs 117DFAH15PAM4B-VF2 |
93887-514315 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | WD15P3C5AT7SU vs 93887-514315 |
77DFAH15P1AONVFM | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | WD15P3C5AT7SU vs 77DFAH15P1AONVFM |