Part Details for WD25F2C5AT7U by Amphenol Positronic
Overview of WD25F2C5AT7U by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WD25F2C5AT7U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-WD25F2C5AT7U-ND
|
DigiKey | D-Sub Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$60.7273 / $158.4000 | Buy Now |
DISTI #
276-WD25F2C5AT7U
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Female Connector 25P Solder Cup Zinc Shell Backshell Assembly Jackscrews | 0 |
|
$44.5300 / $48.7600 | Order Now |
DISTI #
POSWD25F2C5AT7U
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSWD25F2C5AT7U
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for WD25F2C5AT7U
WD25F2C5AT7U CAD Models
WD25F2C5AT7U Part Data Attributes
|
WD25F2C5AT7U
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
WD25F2C5AT7U
Amphenol Positronic
D Subminiature Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR |