Part Details for WD9F2C5AT7SU/AA by Amphenol Positronic
Overview of WD9F2C5AT7SU/AA by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WD9F2C5AT7SU/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ7476
|
Newark | Wd9F2C5At7Su/Aa |Positronic WD9F2C5AT7SU/AA Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.7000 / $124.4800 | Buy Now |
DISTI #
276-WD9F2C5AT7SU/AA
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Female Connector 9P Solder Cup Stainless Steel, Passivated Shell RoHS Backshell Assembly Jackscrews RoHS: Compliant | 0 |
|
$46.3900 / $56.1100 | Order Now |
DISTI #
POSWD9F2C5AT7SU/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSWD9F2C5AT7SU/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for WD9F2C5AT7SU/AA
WD9F2C5AT7SU/AA CAD Models
WD9F2C5AT7SU/AA Part Data Attributes:
|
WD9F2C5AT7SU/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
WD9F2C5AT7SU/AA
Amphenol Positronic
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |