Part Details for WD9P2C5AT7SU/AA by Amphenol Positronic
Overview of WD9P2C5AT7SU/AA by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WD9P2C5AT7SU/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ7487
|
Newark | Wd9P2C5At7Su/Aa |Positronic WD9P2C5AT7SU/AA RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.2700 / $135.7500 | Buy Now |
DISTI #
3937-WD9P2C5AT7SU/AA-ND
|
DigiKey | D-Sub Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$74.2364 / $193.6000 | Buy Now |
DISTI #
276-WD9P2C5AT7SU/AA
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Male Connector 9P Solder Cup Stainless Steel, Passivated Shell RoHS Backshell Assembly Jackscrews RoHS: Compliant | 0 |
|
$54.4200 / $59.5900 | Order Now |
DISTI #
POSWD9P2C5AT7SU/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSWD9P2C5AT7SU/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |