Part Details for WD9P2C5AT7SU by Amphenol Positronic
Overview of WD9P2C5AT7SU by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WD9P2C5AT7SU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ7486
|
Newark | Wd9P2C5At7Su |Positronic WD9P2C5AT7SU RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.2700 / $135.7500 | Buy Now |
DISTI #
276-WD9P2C5AT7SU
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Male Connector 9P Solder Cup Stainless Steel, Passivated Shell Backshell Assembly Jackscrews RoHS: Not Compliant | 0 |
|
$54.4200 / $59.5900 | Order Now |
DISTI #
POSWD9P2C5AT7SU
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSWD9P2C5AT7SU
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for WD9P2C5AT7SU
WD9P2C5AT7SU CAD Models
WD9P2C5AT7SU Part Data Attributes
|
WD9P2C5AT7SU
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
WD9P2C5AT7SU
Amphenol Positronic
D Subminiature Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: IEC 60529 | |
Body Breadth | 0.83 inch | |
Body Depth | 0.272 inch | |
Body Length | 1.55 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.108 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | WATERPROOF | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | CSA,IEC,UL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.135 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |