Part Details for WD9P5C7AT7U/AA by Amphenol Positronic
Overview of WD9P5C7AT7U/AA by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WD9P5C7AT7U/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ7494
|
Newark | Wd9P5C7At7U/Aa |Positronic WD9P5C7AT7U/AA Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.0200 / $110.4400 | Buy Now |
DISTI #
276-WD9P5C7AT7U/AA
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Male Connector 9P Solder Tail Right Angle Zinc Shell RoHS Backshell Assembly Jackscrews RoHS: Compliant | 0 |
|
$49.2000 / $81.8200 | Order Now |
DISTI #
POSWD9P5C7AT7U/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSWD9P5C7AT7U/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for WD9P5C7AT7U/AA
WD9P5C7AT7U/AA CAD Models
WD9P5C7AT7U/AA Part Data Attributes
|
WD9P5C7AT7U/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
WD9P5C7AT7U/AA
Amphenol Positronic
D Subminiature Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Material | COPPER ALLOY |