Part Details for WDD44P3C5AT7S by Amphenol Positronic
Overview of WDD44P3C5AT7S by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for WDD44P3C5AT7S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-WDD44P3C5AT7S
|
Mouser Electronics | D-Sub High Density Connectors | 0 |
|
$121.9000 / $131.1600 | Order Now |
DISTI #
POSWDD44P3C5AT7S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSWDD44P3C5AT7S
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for WDD44P3C5AT7S
WDD44P3C5AT7S CAD Models
WDD44P3C5AT7S Part Data Attributes:
|
WDD44P3C5AT7S
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
WDD44P3C5AT7S
Amphenol Positronic
D Type Connector, 44 Contact(s), Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | CORROSION RESISTANT | |
Body Breadth | 0.83 inch | |
Body Depth | 0.28 inch | |
Body Length | 2.418 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.9812 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 2.286 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 |
Alternate Parts for WDD44P3C5AT7S
This table gives cross-reference parts and alternative options found for WDD44P3C5AT7S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WDD44P3C5AT7S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WDD44P3C9B0S | D Type Connector, 44 Contact(s), Male, Solder Terminal, Receptacle | Amphenol Positronic | WDD44P3C5AT7S vs WDD44P3C9B0S |
WDD44P3C8AT7S | D Type Connector, 44 Contact(s), Male, Solder Terminal, Receptacle | Amphenol Positronic | WDD44P3C5AT7S vs WDD44P3C8AT7S |