Part Details for WDS200T2B0A by Western Digital Corp
Overview of WDS200T2B0A by Western Digital Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WDS200T2B0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 2TB WD BLUE SATA 2.5IN 3D NAND RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for WDS200T2B0A
WDS200T2B0A CAD Models
WDS200T2B0A Part Data Attributes
|
WDS200T2B0A
Western Digital Corp
Buy Now
Datasheet
|
Compare Parts:
WDS200T2B0A
Western Digital Corp
Flash Module, 2TX8, MODULE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WESTERN DIGITAL CORP | |
Package Description | MODULE | |
Reach Compliance Code | not_compliant | |
JESD-30 Code | R-XSMA-N | |
Length | 100.2 mm | |
Memory Density | 17592186044416 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 2199023255552 words | |
Number of Words Code | 2000000000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2TX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | SERIAL | |
Seated Height-Max | 7 mm | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Type | NAND TYPE | |
Width | 69.85 mm |