Part Details for WDS250G3B0A by Western Digital Corp
Overview of WDS250G3B0A by Western Digital Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for WDS250G3B0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK7620
|
Newark | Ssd, Sata 6Gbps, Nand, 250Gb Rohs Compliant: Yes |Wd WDS250G3B0A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$88.9100 / $104.7400 | Buy Now |
DISTI #
WDS250G3B0A
|
Avnet Americas | SSD, Internal, 250 GB, 2.5 Inch, SATA 6 Gb/s (SATA III), NAND - Bulk (Alt: WDS250G3B0A) Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks, 0 Days Container: Bulk | 37 |
|
RFQ | |
DISTI #
WDS250G3B0A
|
Avnet Americas | SSD, Internal, 250 GB, 2.5 Inch, SATA 6 Gb/s (SATA III), NAND - Bulk (Alt: WDS250G3B0A) Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks, 0 Days Container: Bulk | 37 |
|
RFQ | |
DISTI #
WDS250G3B0A
|
Avnet Americas | SSD, Internal, 250 GB, 2.5 Inch, SATA 6 Gb/s (SATA III), NAND - Bulk (Alt: WDS250G3B0A) Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks, 0 Days Container: Bulk | 37 |
|
RFQ | |
|
NAC | 250GB WD BLUE SATA 2.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
4105441
|
element14 Asia-Pacific | SSD, SATA 6GBPS, NAND, 250GB RoHS: Compliant Min Qty: 1 Container: Each | 27 |
|
$73.7634 | Buy Now |
DISTI #
4105441
|
Farnell | SSD, SATA 6GBPS, NAND, 250GB RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 27 |
|
$69.1460 | Buy Now |
Part Details for WDS250G3B0A
WDS250G3B0A CAD Models
WDS250G3B0A Part Data Attributes
|
WDS250G3B0A
Western Digital Corp
Buy Now
Datasheet
|
Compare Parts:
WDS250G3B0A
Western Digital Corp
Flash Module, 250GX8, MODULE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WESTERN DIGITAL CORP | |
Package Description | MODULE | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
JESD-30 Code | R-XXMA-N | |
Length | 100.2 mm | |
Memory Density | 2147483648000 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 268435456000 words | |
Number of Words Code | 250000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 250GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 7 mm | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Type | NOR TYPE | |
Width | 69.85 mm |