Part Details for WE34-GDA05-L1-AA00 by Dwyer Instruments Inc
Overview of WE34-GDA05-L1-AA00 by Dwyer Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAA00000-003 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-003 Molded USB 2.0 Cable - Type A-A 3m | |
CS-USBAA00000-005 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-005 Molded USB 2.0 Cable - Type A-A 5m |
Price & Stock for WE34-GDA05-L1-AA00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70353376
|
RS | 1-1/2" Double Acting, Flow Path E, 120VAC Solenoid, 3-Way Flanged SST Ball Valve | Dwyer Instruments WE34-GDA05-L1-AA00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,139.4300 | RFQ |
DISTI #
70349598
|
RS | 1-1/2" Double Acting, Flow Path E, 120VAC Solenoid, 3-Way Flanged SST Ball Valve | Dwyer Instruments WE34-GDA05-L1-AA00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,123.9500 / $2,214.9600 | RFQ |