Part Details for WEEE-2-.5-BK by Brady Worldwide Inc
Overview of WEEE-2-.5-BK by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WEEE-2-.5-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC4001
|
Newark | Label, 0.8 In H X 0.6 In W/Roll Of 500 Labels |Brady WEEE-2-.5-BK Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 8 |
|
$77.9900 | Buy Now |
DISTI #
2267-WEEE-2-.5-BK-ND
|
DigiKey | LABEL, 0.8 IN H X 0.6 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$97.4700 | Buy Now |
DISTI #
72054560
|
RS | WEEE Labels. .8"H x .6"W, Black | Brady WEEE-2-.5-BK RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: Reel | 0 |
|
$77.9900 | RFQ |
|
Future Electronics | WEEE 0.8 x 0.6" White on Black Satin Polyester Identification Labels-500/Roll RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Roll | 0Roll |
|
$95.5600 / $100.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$74.9000 / $77.9900 | Buy Now |
DISTI #
10026938
|
Techni-Tool, Inc. | Brady WEEE-2-.5-BK B8423 Satin Poly 15mm x 20mm 500/RL | 0 |
|
$77.9900 | Buy Now |
DISTI #
10026938
|
TestEquity LLC | Brady WEEE-2-.5-BK B8423 Satin Poly 15mm x 20mm 500/RL | 0 |
|
$77.9900 | Buy Now |