Part Details for WES-1112 by Thomas & Betts
Overview of WES-1112 by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WES-1112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T6703
|
Newark | Marker/Labels, Self Lam, 1"w X 1.5 H, Poly, White, Marker Type:Self Laminating, Legend:-, Marker Dimensions:25.4Mm X 38.1Mm, Marker Material:Pet (Polyester), Legend Colour:-, Marker Colour:White, Product Range:- Rohs Compliant: Yes |Abb Thomas & Betts WES-1112 Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$167.2100 / $205.5500 | Buy Now |
DISTI #
73659847
|
RS | Dot Matrix Printable markers, Paper size 9 1/2" x 8", 32 Markers per sheet | ABB Thomas & Betts WES-1112 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 10 |
|
$5.9600 / $6.6200 | Buy Now |
|
Onlinecomponents.com | Dot-Matrix Printable Markers - 1" x 1.5" - Print area 1" x .5" - 32 per sheet RoHS: Compliant |
975 In Stock |
|
$5.9400 / $6.8100 | Buy Now |
|
Master Electronics | Dot-Matrix Printable Markers - 1" x 1.5" - Print area 1" x .5" - 32 per sheet RoHS: Compliant |
975 In Stock |
|
$5.9400 / $6.8100 | Buy Now |