Part Details for WES-12112A by ABB Group
Overview of WES-12112A by ABB Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
124018612112A | Amphenol Communications Solutions | USB3.2 GEN1, Type C, Top mount, CH 1.50mm, Dual Row SMT, IPX8 | |
124018312112A | Amphenol Communications Solutions | USB3.2 GEN1, Type C, Mid mount, CH 0.40mm, Dual Row SMT, IPX8 | |
TPS12112AQDGXRQ1 | Texas Instruments | Automotive 3.5-V to 40-V high-side driver with protection and diagnostics 19-VSSOP -40 to 125 |
Price & Stock for WES-12112A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000556210
|
Sager | Thomas & Betts Min Qty: 500 | 0 |
|
$5.4400 | Buy Now |