There are no models available for this part yet.
Overview of WES-2128 by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG2128BCPZ-REEL | Analog Devices | ±5V/+12V CMOS 8 X 12 Analog Sw | |
ADG2128BCPZ-REEL7 | Analog Devices | ±5V/+12V CMOS 8 X 12 Analog Sw | |
ADG2128BCPZ-HS-RL7 | Analog Devices | High Speed I2C CMOS 12X8 Analo |
Price & Stock for WES-2128 by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94F6336
|
Newark | Dot Ptr Lbl 2-1/2X8-1/2 Marker 3/St |Abb Thomas & Betts WES-2128 RoHS: Not Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$159.7500 / $193.8300 | Buy Now | |
Onlinecomponents.com | Wire Marker, Self-lam - Polyester - Dot Matrix - 2.5x8.5" - 3/Sheet - 25/Pkg RoHS: Compliant | 0 |
|
$5.3800 / $6.6600 | Buy Now | ||
Master Electronics | Wire Marker, Self-lam - Polyester - Dot Matrix - 2.5x8.5" - 3/Sheet - 25/Pkg RoHS: Compliant | 0 |
|
$5.3800 / $6.6600 | Buy Now |