There are no models available for this part yet.
Overview of WF-00153 by Shenzhen Liansheng Technology Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M2040-01-533.3334 | Renesas Electronics Corporation | VCSO Based Frequency Translation PLL with Autoswitch Function | |
M2040-01-533.3334T | Renesas Electronics Corporation | VCSO Based Frequency Translation PLL with Autoswitch Function | |
50001-5348ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 348 Positions, 1 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for WF-00153 by Shenzhen Liansheng Technology Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 1x7P 7P 1 1.25mm 7 -40+85 1A Direct Insert PluginP1.25mm Wire To Board Connector ROHS | 5806 |
|
$0.0301 / $0.0480 | Buy Now |