Part Details for WF06R2741BTLQ by Walsin Technology Corporation
Overview of WF06R2741BTLQ by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WF06R2741BTLQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK3060
|
Newark | Res, 2.74K, 0.1%, 0.1W, 0603, Thin Film Rohs Compliant: Yes |Walsin WF06R2741BTLQ RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9340 |
|
$0.0780 / $0.2050 | Buy Now |
DISTI #
1292-WF06R2741BTLQCT-ND
|
DigiKey | RES 2.74K OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0250 / $0.1200 | Buy Now |
Part Details for WF06R2741BTLQ
WF06R2741BTLQ CAD Models
WF06R2741BTLQ Part Data Attributes
|
WF06R2741BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06R2741BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 2740ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for WF06R2741BTLQ
This table gives cross-reference parts and alternative options found for WF06R2741BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06R2741BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF06032K740.05%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 2740ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | WF06R2741BTLQ vs AMF06032K740.05%25PPM/KNP20 |
AR03BBCX2741N | Fixed Resistor, Thin Film, 0.1W, 2740ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | WF06R2741BTLQ vs AR03BBCX2741N |
AMF06032K740.05%25PPM/KKP10 | Fixed Resistor, Thin Film, 0.1W, 2740ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | WF06R2741BTLQ vs AMF06032K740.05%25PPM/KKP10 |
239060432742L | Fixed Resistor, Thin Film, 0.1W, 2740ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | WF06R2741BTLQ vs 239060432742L |
RN73H1JTTD2741B25 | Fixed Resistor, Metal Film, 0.1W, 2740ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF06R2741BTLQ vs RN73H1JTTD2741B25 |
AMF06032K740.1%25PPM/KKS | Fixed Resistor, Thin Film, 0.1W, 2740ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | WF06R2741BTLQ vs AMF06032K740.1%25PPM/KKS |
AMF06032K740.1%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 2740ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | WF06R2741BTLQ vs AMF06032K740.1%25PPM/KNP5 |
RT0603WRD132K74 | Fixed Resistor, Thin Film, 0.1W, 2740ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | WF06R2741BTLQ vs RT0603WRD132K74 |
AS0603E2741A-T5 | Fixed Resistor, Thin Film, 0.1W, 2740ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | WF06R2741BTLQ vs AS0603E2741A-T5 |
BLU0603-2741-AT25Q | Fixed Resistor, Thin Film, 0.1W, 2740ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | WF06R2741BTLQ vs BLU0603-2741-AT25Q |