There are no models available for this part yet.
Overview of WF06R3000BTLQ by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for WF06R3000BTLQ by Walsin Technology Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1292-WF06R3000BTLQCT-ND
|
DigiKey | RES 300 OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0250 / $0.1200 | Buy Now |
CAD Models for WF06R3000BTLQ by Walsin Technology Corporation
Part Data Attributes for WF06R3000BTLQ by Walsin Technology Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
HIGH PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.55 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
300 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
75 V
|
Alternate Parts for WF06R3000BTLQ
This table gives cross-reference parts and alternative options found for WF06R3000BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06R3000BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T06031A3000BAPFT | Fixed Resistor, Thin Film, 0.1W, 300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | WF06R3000BTLQ vs 9T06031A3000BAPFT |
RP73F1J300RBTDG | Fixed Resistor, Thin Film, 0.1W, 300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | WF06R3000BTLQ vs RP73F1J300RBTDG |
PRC0603TTC25X300R+-0.05% | Fixed Resistor, Thin Film, 0.1W, 300ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | WF06R3000BTLQ vs PRC0603TTC25X300R+-0.05% |
CRT0603-BY-3000EST | Fixed Resistor, Thin Film, 0.1W, 300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | WF06R3000BTLQ vs CRT0603-BY-3000EST |
PRC0603TTC25X300R+-0.1% | Fixed Resistor, Thin Film, 0.1W, 300ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | WF06R3000BTLQ vs PRC0603TTC25X300R+-0.1% |
WF06R3000ATL | Fixed Resistor, Thin Film, 0.1W, 300ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Walsin Technology Corporation | WF06R3000BTLQ vs WF06R3000ATL |
RTX033000BDP3 | Fixed Resistor, Thin Film, 0.1W, 300ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | WF06R3000BTLQ vs RTX033000BDP3 |
RP73F1J300RBTD | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 300ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | WF06R3000BTLQ vs RP73F1J300RBTD |
SF06R3000BTL | Fixed Resistor, Thin Film, 0.1W, 300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06R3000BTLQ vs SF06R3000BTL |
SF06R3000BTLQ | Fixed Resistor, Thin Film, 0.1W, 300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06R3000BTLQ vs SF06R3000BTLQ |