Part Details for WF06R6202BTLQ by Walsin Technology Corporation
Overview of WF06R6202BTLQ by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WF06R6202BTLQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK3061
|
Newark | Res, 62K, 10.%, 0.1W, 0603, Thin Film Rohs Compliant: Yes |Walsin WF06R6202BTLQ Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8630 |
|
$0.0780 / $0.2050 | Buy Now |
DISTI #
WF06R6202BTLQ
|
TME | Resistor: thin film, SMD, 0603, 62kΩ, 0.1W, ±0.1%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0186 | RFQ |
Part Details for WF06R6202BTLQ
WF06R6202BTLQ CAD Models
WF06R6202BTLQ Part Data Attributes
|
WF06R6202BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06R6202BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 62000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 62000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for WF06R6202BTLQ
This table gives cross-reference parts and alternative options found for WF06R6202BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06R6202BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H1JTTD6202B25 | Fixed Resistor, Metal Film, 0.1W, 62000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF06R6202BTLQ vs RN73H1JTTD6202B25 |
CRT0603-BY-6202EST | Fixed Resistor, Thin Film, 0.1W, 62000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | WF06R6202BTLQ vs CRT0603-BY-6202EST |
WF06R6202ATLQ | Fixed Resistor, Thin Film, 0.1W, 62000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06R6202BTLQ vs WF06R6202ATLQ |
RP73F1J62KATDG | Fixed Resistor, Thin Film, 0.1W, 62000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | WF06R6202BTLQ vs RP73F1J62KATDG |
RP73F1J62KATDF | Fixed Resistor, Thin Film, 0.1W, 62000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | WF06R6202BTLQ vs RP73F1J62KATDF |
SF06R6202ATLA | Fixed Resistor, Thin Film, 0.1W, 62000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06R6202BTLQ vs SF06R6202ATLA |
SF06R6202ATLQ | Fixed Resistor, Thin Film, 0.1W, 62000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06R6202BTLQ vs SF06R6202ATLQ |
RNCH0603BKE62K0 | Fixed Resistor, Thin Film, 0.1W, 62000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | WF06R6202BTLQ vs RNCH0603BKE62K0 |
RP73F1J62KATG | Fixed Resistor, Thin Film, 0.1W, 62000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | WF06R6202BTLQ vs RP73F1J62KATG |
RTX036202BDP3 | Fixed Resistor, Thin Film, 0.1W, 62000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | WF06R6202BTLQ vs RTX036202BDP3 |