Part Details for WF06U4531BTL by Walsin Technology Corporation
Overview of WF06U4531BTL by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WF06U4531BTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y6996
|
Newark | Surface Mount Chip Resistor, Wf06U Series, 4.53 Kohm, 62.5 Mw, 0.1%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Walsin WF06U4531BTL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0180 / $0.0310 | Buy Now |
DISTI #
68Y8174
|
Newark | Surface Mount Chip Resistor, Wf06U Series, 4.53 Kohm, 62.5 Mw, 0.1%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Walsin WF06U4531BTL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 21 |
|
$0.0530 / $0.1490 | Buy Now |
Part Details for WF06U4531BTL
WF06U4531BTL CAD Models
WF06U4531BTL Part Data Attributes:
|
WF06U4531BTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06U4531BTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 4530ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 4530 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for WF06U4531BTL
This table gives cross-reference parts and alternative options found for WF06U4531BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06U4531BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BPC3X4531 | Fixed Resistor, Thin Film, 0.1W, 4530ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06U4531BTL vs AR03BPC3X4531 |
AS73F1JT4531B | Fixed Resistor, Thin Film, 0.0625W, 4530ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | WF06U4531BTL vs AS73F1JT4531B |
AR03BTRC3X4531 | Fixed Resistor, Thin Film, 0.1W, 4530ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06U4531BTL vs AR03BTRC3X4531 |
AR06034K53+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 4530ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | WF06U4531BTL vs AR06034K53+-0.05%TCR25 |
AR03BTRC3Y4531 | Fixed Resistor, Thin Film, 0.0625W, 4530ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06U4531BTL vs AR03BTRC3Y4531 |
TC0325A4531E4E | Fixed Resistor, Thin Film, 0.0625W, 4530ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | WF06U4531BTL vs TC0325A4531E4E |
AR03BPC3Y4531N | Fixed Resistor, Thin Film, 0.0625W, 4530ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06U4531BTL vs AR03BPC3Y4531N |
RN06A4531CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 4530ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | WF06U4531BTL vs RN06A4531CT5-25 |
RT0603B453125PPM | Fixed Resistor, Thin Film, 0.0625W, 4530ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Synton-Tech Corp | WF06U4531BTL vs RT0603B453125PPM |
AR03APC3Y4531 | Fixed Resistor, Thin Film, 0.0625W, 4530ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06U4531BTL vs AR03APC3Y4531 |