Part Details for WF08U5620BTL by Walsin Technology Corporation
Overview of WF08U5620BTL by Walsin Technology Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WF08U5620BTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC3843
|
Newark | Res, 562R, 0.1%, 0.1W, 0805, Thin Film, Resistor Case Style:0805 [2012 Metric], Resistance:562Ohm, Product Range:Wf08U Series, Voltage Rating:100V, Resistor Element Material:Thin Film, Power Rating:100Mw, Resistance Tolerance:± 0.1%, rohs Compliant: Yes |Walsin WF08U5620BTL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0390 / $0.0590 | Buy Now |
DISTI #
09AK9765
|
Newark | Res 562R 0.1% 0.1W 0805 Thin Film Rohs Compliant: Yes |Walsin WF08U5620BTL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0820 / $0.3050 | Buy Now |
|
Onlinecomponents.com |
5000 Partner Stock |
|
$0.0418 / $0.0483 | Buy Now |
Part Details for WF08U5620BTL
WF08U5620BTL CAD Models
WF08U5620BTL Part Data Attributes:
|
WF08U5620BTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF08U5620BTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 562ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 562 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for WF08U5620BTL
This table gives cross-reference parts and alternative options found for WF08U5620BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF08U5620BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0805ER-5620-AB25Q | Fixed Resistor, Thin Film, 0.125W, 562ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | WF08U5620BTL vs BLU0805ER-5620-AB25Q |
BLU0805-5620-BT25W | Fixed Resistor, Thin Film, 0.125W, 562ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | WF08U5620BTL vs BLU0805-5620-BT25W |
BLU0805P-5620-AB25 | Fixed Resistor, Thin Film, 0.125W, 562ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | WF08U5620BTL vs BLU0805P-5620-AB25 |
SF08U5620AALQ | Fixed Resistor, Thin Film, 0.1W, 562ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | WF08U5620BTL vs SF08U5620AALQ |
BLU0805ER-5620-BT25Q | Fixed Resistor, Thin Film, 0.125W, 562ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | WF08U5620BTL vs BLU0805ER-5620-BT25Q |
BLU0805-5620-AT25W | Fixed Resistor, Thin Film, 0.125W, 562ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | WF08U5620BTL vs BLU0805-5620-AT25W |
TD05G5620AT | Fixed Resistor, Thin Film, 0.1W, 562ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | WF08U5620BTL vs TD05G5620AT |
BLU0805P-5620-BT25W | Fixed Resistor, Thin Film, 0.125W, 562ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | WF08U5620BTL vs BLU0805P-5620-BT25W |
BLU0805P-5620-AT25W | Fixed Resistor, Thin Film, 0.125W, 562ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | WF08U5620BTL vs BLU0805P-5620-AT25W |
RN10A5620CT5-25 | Fixed Resistor, Thin Film, 0.1W, 562ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Cal-Chip Electronics | WF08U5620BTL vs RN10A5620CT5-25 |