Part Details for WF08U6043BTL by Walsin Technology Corporation
Overview of WF08U6043BTL by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WF08U6043BTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK9769
|
Newark | Res 604K 0.1% 0.1W 0805 Thin Film Rohs Compliant: Yes |Walsin WF08U6043BTL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0820 / $0.3050 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
10000 Partner Stock |
|
$0.0418 / $0.0483 | Buy Now |
Part Details for WF08U6043BTL
WF08U6043BTL CAD Models
WF08U6043BTL Part Data Attributes
|
WF08U6043BTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF08U6043BTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 604000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 604000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for WF08U6043BTL
This table gives cross-reference parts and alternative options found for WF08U6043BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF08U6043BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TD05G6043AC | Fixed Resistor, Thin Film, 0.1W, 604000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | WF08U6043BTL vs TD05G6043AC |
PCF-W0805R-03-6043-B-P-LT | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 604000ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Resistors | WF08U6043BTL vs PCF-W0805R-03-6043-B-P-LT |
BLU0805ER-6043-BT25 | Fixed Resistor, Thin Film, 0.125W, 604000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | WF08U6043BTL vs BLU0805ER-6043-BT25 |
MCWF08U6043BTL | Fixed Resistor, Thin Film, 0.1W, 604000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | WF08U6043BTL vs MCWF08U6043BTL |
BLU0805-6043-BB25Q | Fixed Resistor, Thin Film, 0.125W, 604000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | WF08U6043BTL vs BLU0805-6043-BB25Q |
BLU0805ER-6043-BB25 | Fixed Resistor, Thin Film, 0.125W, 604000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RCD Components Inc | WF08U6043BTL vs BLU0805ER-6043-BB25 |
RT0805B604325PPM | Fixed Resistor, Thin Film, 0.1W, 604000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Synton-Tech Corp | WF08U6043BTL vs RT0805B604325PPM |
RT0805A604325PPM | Fixed Resistor, Thin Film, 0.1W, 604000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Synton-Tech Corp | WF08U6043BTL vs RT0805A604325PPM |
TE05G6043BC | Fixed Resistor, Thin Film, 0.125W, 604000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | WF08U6043BTL vs TE05G6043BC |
BLU0805-6043-BT25 | Fixed Resistor, Thin Film, 0.125W, 604000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | WF08U6043BTL vs BLU0805-6043-BT25 |