Part Details for WF12U4993BTL by Walsin Technology Corporation
Overview of WF12U4993BTL by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WF12U4993BTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y8303
|
Newark | Surface Mount Chip Resistor, Wf12U Series, 499 Kohm, 125 Mw, 0.1%, 150 V, 1206 [3216 Metric] Rohs Compliant: Yes |Walsin WF12U4993BTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4670 |
|
$0.1840 / $0.4090 | Buy Now |
DISTI #
58Y7125
|
Newark | Surface Mount Chip Resistor, Wf12U Series, 499 Kohm, 125 Mw, 0.1%, 150 V, 1206 [3216 Metric] Rohs Compliant: Yes |Walsin WF12U4993BTL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0710 / $0.1130 | Buy Now |
Part Details for WF12U4993BTL
WF12U4993BTL CAD Models
WF12U4993BTL Part Data Attributes
|
WF12U4993BTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12U4993BTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 499000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 499000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for WF12U4993BTL
This table gives cross-reference parts and alternative options found for WF12U4993BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12U4993BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12U4993BTLQ | Fixed Resistor, Thin Film, 0.125W, 499000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12U4993BTL vs WF12U4993BTLQ |
RN732BTTE4993B25 | Fixed Resistor, Thin Film, 0.125W, 499000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF12U4993BTL vs RN732BTTE4993B25 |
RN732BLTDD4993B25 | Fixed Resistor, Thin Film, 0.125W, 499000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | WF12U4993BTL vs RN732BLTDD4993B25 |
RN732BTTDD4993B25 | Fixed Resistor, Thin Film, 0.125W, 499000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF12U4993BTL vs RN732BTTDD4993B25 |
WF12U4993ATLQ | Fixed Resistor, Thin Film, 0.125W, 499000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12U4993BTL vs WF12U4993ATLQ |
SF12U4993ATLQ | Fixed Resistor, Thin Film, 0.125W, 499000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12U4993BTL vs SF12U4993ATLQ |
WF12U4993AALQ | Fixed Resistor, Thin Film, 0.125W, 499000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12U4993BTL vs WF12U4993AALQ |
SF12U4993AALQ | Fixed Resistor, Thin Film, 0.125W, 499000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12U4993BTL vs SF12U4993AALQ |
WF12U4993BALQ | Fixed Resistor, Thin Film, 0.125W, 499000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12U4993BTL vs WF12U4993BALQ |
RN732BLTD4993B25 | Fixed Resistor, Thin Film, 0.125W, 499000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | WF12U4993BTL vs RN732BLTD4993B25 |