Part Details for WF165270WL76238BJ1 by Vishay Intertechnologies
Overview of WF165270WL76238BJ1 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WF165270WL76238BJ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K4257
|
Newark | Twxf165270 16Kvp 7600Pf 20% R85 4081 |Vishay WF165270WL76238BJ1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6,660.4600 / $7,299.2700 | Buy Now |
DISTI #
WF165270WL76238BJ1
|
Avnet Americas | TWXF165270 16KVP 7600pF ±20% R85 4081 - Bulk (Alt: WF165270WL76238BJ1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for WF165270WL76238BJ1
WF165270WL76238BJ1 CAD Models
WF165270WL76238BJ1 Part Data Attributes
|
WF165270WL76238BJ1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WF165270WL76238BJ1
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 16000V, N750, 750ppm/Cel TC, 0.0076uF
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0076 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 170 mm | |
Dielectric Material | CERAMIC | |
Length | 270 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16000 V | |
Temperature Characteristics Code | N750 | |
Temperature Coefficient | 750ppm/Cel ppm/°C |