Part Details for WF165420WN10338BJ1 by Vishay Intertechnologies
Overview of WF165420WN10338BJ1 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WF165420WN10338BJ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K4267
|
Newark | Twxf165420 18Kvp 10000Pf 20% R85 4492 |Vishay WF165420WN10338BJ1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9,953.7500 / $10,908.4100 | Buy Now |
DISTI #
WF165420WN10338BJ1
|
Avnet Americas | TWXF Series Water-cooled RF Power Pot Capacitor 10nF 18kV R85 20% Tolerance Screw Mount Bulk - Bulk (Alt: WF165420WN10338BJ1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
WF165420WN10338BJ1
|
Avnet Americas | TWXF Series Water-cooled RF Power Pot Capacitor 10nF 18kV R85 20% Tolerance Screw Mount Bulk - Bulk (Alt: WF165420WN10338BJ1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for WF165420WN10338BJ1
WF165420WN10338BJ1 CAD Models
WF165420WN10338BJ1 Part Data Attributes:
|
WF165420WN10338BJ1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WF165420WN10338BJ1
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 18000V, N750, 750ppm/Cel TC, 0.01uF
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 170 mm | |
Dielectric Material | CERAMIC | |
Length | 420 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 18000 V | |
Temperature Characteristics Code | N750 | |
Temperature Coefficient | 750ppm/Cel ppm/°C |