Part Details for WF256K8-70CI5 by White Microelectronics
Overview of WF256K8-70CI5 by White Microelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for WF256K8-70CI5
WF256K8-70CI5 CAD Models
WF256K8-70CI5 Part Data Attributes
|
WF256K8-70CI5
White Microelectronics
Buy Now
Datasheet
|
Compare Parts:
WF256K8-70CI5
White Microelectronics
Flash Module, 256KX8, 70ns, CDIP32,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE MICROELECTRONICS | |
Reach Compliance Code | unknown | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-CDIP-T32 | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Type | NOR TYPE |
Alternate Parts for WF256K8-70CI5
This table gives cross-reference parts and alternative options found for WF256K8-70CI5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF256K8-70CI5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST39SF020A-70-4C-PH | Flash, 256KX8, 70ns, PDIP32, PLASTIC, MO-015AP, DIP-32 | Silicon Storage Technology | WF256K8-70CI5 vs SST39SF020A-70-4C-PH |
WMF256K8-70CC5 | Flash, 256KX8, 70ns, CDIP32, 0.600 INCH, SINGLE CAVITY, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-32 | White Electronic Designs Corp | WF256K8-70CI5 vs WMF256K8-70CC5 |
SST29SF020-70-4C-PH | Flash, 256KX8, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Silicon Storage Technology | WF256K8-70CI5 vs SST29SF020-70-4C-PH |
WMF256K8-70CM5 | Flash, 256KX8, 70ns, CDIP32, 0.600 INCH, SINGLE CAVITY, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-32 | White Electronic Designs Corp | WF256K8-70CI5 vs WMF256K8-70CM5 |
WMF256K8-70CM5A | Flash, 256KX8, 70ns, CDIP32, 0.600 INCH, SINGLE CAVITY, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-32 | Microsemi Corporation | WF256K8-70CI5 vs WMF256K8-70CM5A |
WMF256K8-70CI5 | Flash, 256KX8, 70ns, CDIP32, 0.600 INCH, SINGLE CAVITY, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-32 | White Electronic Designs Corp | WF256K8-70CI5 vs WMF256K8-70CI5 |
WF256K8-70CM5 | Flash Module, 256KX8, 70ns, CDIP32, | White Microelectronics | WF256K8-70CI5 vs WF256K8-70CM5 |
SST39SF020A-70-4C-PHE | 256K X 8 FLASH 5V PROM, 70 ns, PDIP32, ROHS COMPLIANT, PLASTIC, MO-015AP, PDIP-32 | Microchip Technology Inc | WF256K8-70CI5 vs SST39SF020A-70-4C-PHE |
MX29F002NPC-70 | Flash, 256KX8, 70ns, PDIP32, PLASTIC, DIP-32 | Macronix International Co Ltd | WF256K8-70CI5 vs MX29F002NPC-70 |