Part Details for WF32K19ZI1 by Weipu Connector
Overview of WF32K19ZI1 by Weipu Connector
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WF32K19ZI1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WF32K19ZI1
|
TME | Plug, WF32, female, PIN: 19, IP65, 13÷15.6mm, 10A, soldering, 500V Min Qty: 1 | 0 |
|
$8.3500 / $14.4500 | RFQ |