Part Details for WF48K5TI1 by Weipu Connector
Overview of WF48K5TI1 by Weipu Connector
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WF48K5TI1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WF48K5TI1
|
TME | Plug, WF48, female, PIN: 5, IP65, 15.5÷18.8mm, 100A, soldering, 500V Min Qty: 1 | 0 |
|
$15.5000 / $26.7400 | RFQ |