Part Details for WFC06032L200FE66 by Vishay Intertechnologies
Overview of WFC06032L200FE66 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for WFC06032L200FE66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WFC06032L200FE66
|
Avnet Americas | RES 0.0022 OHM 0.33 W 1% 0603 SMD - Tape and Reel (Alt: WFC06032L200FE66) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0625 / $0.1384 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks | 0 |
|
$0.1009 | Buy Now |
Part Details for WFC06032L200FE66
WFC06032L200FE66 CAD Models
WFC06032L200FE66 Part Data Attributes
|
WFC06032L200FE66
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WFC06032L200FE66
Vishay Intertechnologies
Fixed Resistor, Metal Foil, 0.33W, 0.0022ohm, 0.0269V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.95 mm | |
Packing Method | TR, EMBOSSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 0.0022 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0269 V |