There are no models available for this part yet.
Overview of WFC08059L000FE66 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for WFC08059L000FE66 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AK3939
|
Newark | Res, 0R009, 1%, 0.5W, Metal Foil, 0805 Rohs Compliant: Yes |Vishay WFC08059L000FE66 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4890 |
|
$0.2200 / $0.2700 | Buy Now | |
DISTI #
WFC08059L000FE66
|
Avnet Americas | WFC0805 .009 1% E66 e3 - Tape and Reel (Alt: WFC08059L000FE66) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1270 | Buy Now | |
DISTI #
71-WFC08059L000FE66
|
Mouser Electronics | Current Sense Resistors - SMD 9mOhms 1% .5w RoHS: Compliant | 9642 |
|
$0.1400 / $0.3100 | Buy Now |