Part Details for WFC12063L000FE66 by Vishay Dale
Overview of WFC12063L000FE66 by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WFC12063L000FE66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-WFC12063L000FE66CT-ND
|
DigiKey | RES 0.003 OHM 1.0 W 1% 1206 SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6815 In Stock |
|
$0.1262 / $0.7100 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL FOIL, 1W, 0.003OHM, 0.0548V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1206 | 65 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.1467 / $0.1571 | Buy Now |