-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Foil, 1W, 0.015ohm, 0.1225V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WFC1206R0150FE66
|
Avnet Americas | Resistor Current Sense Metal Foil 1206 0.015 Ohm 1% 1W ±50ppm/°C Molded Paper T/R - Tape and Reel (Alt: WFC1206R0150FE66) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0767 / $0.1698 | Buy Now |
DISTI #
71-WFC1206R0150FE66
|
Mouser Electronics | Current Sense Resistors - SMD .015ohms 1% 1w RoHS: Compliant | 27908 |
|
$0.1630 / $0.6900 | Buy Now |
|
Future Electronics | Metal Foil Current Sense Resistors 0.015 OHM 1.0 W 1% 1206 SMD RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 10000Reel |
|
$0.1100 / $0.1150 | Buy Now |
DISTI #
WFC1206R0150FE66
|
TTI | Current Sense Resistors - SMD .015ohms 1% 1w RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.1250 / $0.1360 | Buy Now |
DISTI #
WFC1206R0150FE66
|
Avnet Americas | Resistor Current Sense Metal Foil 1206 0.015 Ohm 1% 1W ±50ppm/°C Molded Paper T/R - Tape and Reel (Alt: WFC1206R0150FE66) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0767 / $0.1698 | Buy Now |
DISTI #
WFC1206R0150FE66
|
Avnet Americas | Resistor Current Sense Metal Foil 1206 0.015 Ohm 1% 1W ±50ppm/°C Molded Paper T/R - Tape and Reel (Alt: WFC1206R0150FE66) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0767 / $0.1698 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WFC1206R0150FE66
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WFC1206R0150FE66
Vishay Intertechnologies
Fixed Resistor, Metal Foil, 1W, 0.015ohm, 0.1225V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, EMBOSSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 0.015 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1225 V |