WFCP04025L100FE66
Vishay Intertechnologies
Description: Fixed Resistor, Metal Foil, 0.25W, 0.0051ohm, 0.0357V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Overview of WFCP04025L100FE66 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for WFCP04025L100FE66 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # WFCP04025L100FE66
Avnet Americas WFCP0402 .0051 1% E66 e3 - Tape and Reel (Alt: WFCP04025L100FE66) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.1411
$0.1411 Buy Now

CAD Models for WFCP04025L100FE66 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WFCP04025L100FE66 by Vishay Intertechnologies

WFCP04025L100FE66
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
unknown
Factory Lead Time
8 Weeks
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
170 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.55 mm
Packing Method
TR, EMBOSSED PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
100 °C
Resistance
0.0051 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL FOIL
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
0.036 V
Want to compare parts?
  1. WFCP04025L100FE66
    Vishay Intertechnologies
    Fixed Resistor, Metal Foil, 0.25W, 0.0051ohm, 0.0357V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WFCP04025L100FE66 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WFCP04025L100FE66 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of WFCP04025L100FE66 would you like to use for your alert(s)?
  • Please alert me when WFCP04025L100FE66 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WFCP04025L100FE66 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WFCP04025L100FE66 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WFCP04025L100FE66 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WFCP04025L100FE66.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WFCP04025L100FE66 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: