Part Details for WG280A10Z by Comus International
Overview of WG280A10Z by Comus International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WG280A10Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WG280-A10Z
|
TME | Relay: solid state, Ucntrl: 90÷280VAC, 10A, 24÷280VAC, -20÷80°C Min Qty: 1 | 1 |
|
$29.4400 / $35.1300 | Buy Now |
Part Details for WG280A10Z
WG280A10Z CAD Models
WG280A10Z Part Data Attributes:
|
WG280A10Z
Comus International
Buy Now
Datasheet
|
Compare Parts:
WG280A10Z
Comus International
Solid State Relay,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMUS INTERNATIONAL | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, ZERO VOLTAGE CROSSING | |
Configuration | COMPLEX | |
Control Current | 0.01 A | |
Control Voltage | 90 V | |
Forward Current-Max | 0.01 A | |
Input Type | AC | |
Isolation Voltage-Max | 4000 V | |
Mounting Feature | PANEL MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 19.2 mm | |
Overall Length | 57.2 mm | |
Surface Mount | NO |