WGA56D25Z
Comus International
Description: Solid State Relay,

Overview of WGA56D25Z by Comus International

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for WGA56D25Z by Comus International

Part # Manufacturer Description Stock Price Buy
DISTI # WGA5-6D25Z
TME Relay: solid state, Ucntrl: 3÷32VDC, 25A, 24÷280VAC, WGA5, 1-phase Min Qty: 1 34
  • 1 $21.2900
  • 5 $19.8600
  • 10 $18.4300
$18.4300 / $21.2900 Buy Now

CAD Models for WGA56D25Z by Comus International
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WGA56D25Z by Comus International

WGA56D25Z
Comus International
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
COMUS INTERNATIONAL
Reach Compliance Code
compliant
HTS Code
8541.40.95.00
Configuration
COMPLEX
Control Current
0.01 A
Control Voltage
3 V
Forward Current-Max
0.01 A
Input Type
DC
Isolation Voltage-Max
4000 V
Mounting Feature
PANEL MOUNT
Number of Elements
1
Operating Temperature-Max
80 °C
Operating Temperature-Min
-20 °C
Optoelectronic Device Type
TRIGGER OUTPUT SSR
Output Circuit Type
Triac
Overall Height
19.2 mm
Overall Length
57.2 mm
Surface Mount
NO
Want to compare parts?
  1. WGA56D25Z
    Comus International
    Solid State Relay,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WGA56D25Z by Comus International.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WGA56D25Z by Comus International

Select Manufacturer
Which Manufacturer of WGA56D25Z would you like to use for your alert(s)?
  • Please alert me when WGA56D25Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WGA56D25Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WGA56D25Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WGA56D25Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WGA56D25Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WGA56D25Z by Comus International

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: